Maxim MAX1817EUB technical specifications.
| Package/Case | UMAX |
| Efficiency | 88% |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 125mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 125mA |
| Output Power | 444mW |
| Output Voltage | 28V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1817EUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
