The MAX1820YEUB-T is an industrial-grade DC/DC controller from Maxim, operating within a temperature range of -40°C to 85°C. This device features a dual terminal position and a single function, packaged in a compact MSOP-10 package. It can handle input voltages between 2.6V and 5.5V, making it suitable for various applications. The device is designed to meet industrial temperature grade requirements, ensuring reliable performance in harsh environments.
Maxim MAX1820YEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1820YEUB-T to view detailed technical specifications.
No datasheet is available for this part.