
The MAX182ACWI+ is a 12-bit analog-to-digital converter with a conversion rate of 17KS/s. It is a single-ended input device with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The device is packaged in a SOIC package and is suitable for surface mount applications. It is RoHS compliant and operates from a dual supply voltage of 15.75V. The MAX182ACWI+ is a single-channel device with 4 analog inputs and a maximum power dissipation of 1W.
Maxim MAX182ACWI+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 17KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 4 |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Operating Supply Voltage | 15.75V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 17000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX182ACWI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.