
The MAX1836EUT50#TG16 is a 5V fixed output DC/DC controller in a SOT-23-6 package. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. This device is RoHS compliant and features an output current of 125mA.
Maxim MAX1836EUT50#TG16 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1836EUT50#TG16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
