
The MAX1839EEP+ is a general-purpose IC with an analog interface, operating at a frequency of 200kHz. It is designed to function within a temperature range of -40°C to 85°C. The IC is packaged in QSOP and is available in quantities of 50. It is compliant with RoHS regulations and is suitable for surface mount applications.
Maxim MAX1839EEP+ technical specifications.
| Package/Case | QSOP |
| Dimming | Yes |
| Frequency | 200kHz |
| Interface | Analog |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 727mW |
| Max Supply Voltage | 28V |
| Mount | Surface Mount |
| Operating Supply Current | 3.2mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3.2mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1839EEP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
