The MAX1840EUB-T is an industrial interface circuit with a maximum operating temperature of 85 degrees Celsius. It has 10 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in a 10-pin UMAX-10 package and is designed for use with a supply voltage of 1.7 to 5.5 volts. It is a single-function device with a JEDEC package code of S-PDSO-G10.
Maxim MAX1840EUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.7 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1840EUB-T to view detailed technical specifications.
No datasheet is available for this part.