Maxim MAX1848EKA-T technical specifications.
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 777mW |
| Number of Segments | 3 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 777mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX1848 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1848EKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.