Maxim MAX186DEAP technical specifications.
| Package/Case | SSOP |
| Conversion Rate | 133KS/s |
| Interface | Serial, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 640mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 133000S/s |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX186DEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.