Maxim MAX187CEPA+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX187CEPA+ to view detailed technical specifications.
No datasheet is available for this part.