
Current Mode PWM Controller for boost topology, operating at 550kHz. Features 1 PWM output, 16 pins in a QSOP package (4.9mm x 3.89mm x 1.47mm) with gull-wing leads for surface mounting. Operates from 4.5V to 5.5V supply voltage, with a temperature range of -40°C to 85°C. Includes an On/Off pin and a maximum supply current of 0.525mA.
Maxim MAX1887EEE+T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | QSOP |
| Package Description | Quarter Size Outline Package Or Quality Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4.9 |
| Package Width (mm) | 3.89 |
| Package Height (mm) | 1.47 |
| Seated Plane Height (mm) | 1.6 |
| Pin Pitch (mm) | 0.64 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-137AB |
| Control Method | Current/Voltage Mode PWM Controller |
| Type | Current Mode PWM Controller |
| Topology | Boost |
| Number of PWM Outputs | 1 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Adjustable Output | No |
| On/Off Pin | Yes |
| Synchronous Pin | No |
| Maximum Supply Current | 0.525(Typ)mA |
| Maximum Power Dissipation | 667mW |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1887EEE+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.