
The MAX188DCWP+ is a 12-bit analog-to-digital converter with an 8-channel input and a conversion rate of 133 kilosamples per second. It operates from a 5-volt supply and has a maximum power dissipation of 800 milliwatts. The device is packaged in a surface mount SOIC package and is RoHS compliant. It is suitable for operation over a temperature range of 0°C to 70°C.
Maxim MAX188DCWP+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 133KS/s |
| Interface | SPI, 4-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 133000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX188DCWP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.