The MAX1896EUT-T is a DC/DC controller IC with a 6-pin LSSOP package, designed for industrial applications. It operates over a temperature range of -40C to 85C and accepts input voltages between 2.6V and 5.5V. The device has 6 terminals and is a single-function IC. It is available in a 1.625mm wide, 2.9mm long package with a TSOP6 footprint.
Maxim MAX1896EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1896EUT-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.