
The MAX189ACWE+T is a 12-bit single-ended analog-to-digital converter with a conversion rate of 75KS/s and an operating supply voltage of 5.25V. It is available in a SOIC-8 package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The MAX189ACWE+T is a single-supply device with a maximum power dissipation of 478mW.
Maxim MAX189ACWE+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 478mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX189ACWE+T to view detailed technical specifications.
No datasheet is available for this part.