The MAX189BEWE+T is a single-ended 12-bit 1-channel analog-to-digital converter with a conversion rate of 75KS/s. It operates from a single supply voltage of 5.25V and is available in a lead-free SOIC package. The device is suitable for use over a temperature range of -40°C to 85°C and has a maximum power dissipation of 478mW. The MAX189BEWE+T is RoHS compliant and is available in a tape and reel packaging with 1000 units per package.
Maxim MAX189BEWE+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 478mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX189BEWE+T to view detailed technical specifications.
No datasheet is available for this part.