
The MAX189CEWE+ is a 12-bit single-ended SPI analog-to-digital converter with a conversion rate of 75KS/s. It operates from a single 5.25V supply and is available in a SOIC package. The device is RoHS compliant and has a maximum operating temperature of 85°C. It is suitable for use in a variety of applications, including data acquisition and industrial control systems.
Maxim MAX189CEWE+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 75KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.25V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 75000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX189CEWE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
