The MAX1901EAI-T is a 28-pin SSOP-28 industrial DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a maximum input voltage of 30V and a minimum input voltage of 4.2V. The device is packaged in a 5.30mm MO-150 SSOP-28 package with a width of 5.29mm and a length of 10.2mm. It is a single-function device with 28 terminals and a dual terminal position.
Maxim MAX1901EAI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 4.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1901EAI-T to view detailed technical specifications.
No datasheet is available for this part.