8-bit, 2-channel pipelined analog-to-digital converter (ADC) with a 10Msps sampling rate. Features a parallel digital interface and supports both internal and external voltage references. Input type is voltage with bipolar polarity, accepting single-ended and differential signals. Packaged in a 28-pin, 5x5mm TQFN EP (Thin Quad Flat No Lead Package, Exposed Pad) for surface mounting. Operates across a temperature range of -40°C to 85°C.
Maxim MAX19192ETI+ technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | TQFN EP |
| Package Description | Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 5 |
| Package Width (mm) | 5 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-220WHHD-1 |
| Converter Type | General Purpose |
| Architecture | Pipelined |
| Resolution | 8bit |
| Sampling Rate | 10Msps |
| Digital Interface Type | Parallel |
| Number of ADCs | 2 |
| Voltage Reference | Internal|External |
| Input Type | Voltage |
| Polarity of Input Voltage | Bipolar |
| Input Signal Type | Single-Ended|Differential |
| Number of Input Channels | 2 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX19192ETI+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.