The MAX191BCNG-T is a commercial-grade, 12-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V. It operates over a temperature range of 0°C to 70°C and is available in a 24-pin PDIP package. The device features an analog input voltage range of -5.25V to 5.25V and a pin count of 24.
Maxim MAX191BCNG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T24 |
| Width | 7.62 |
| Length | 30.545 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 5.25 |
| Analog Input Voltage-Min | -5.25 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX191BCNG-T to view detailed technical specifications.
No datasheet is available for this part.