
The MAX191BCWG+T is a 12-bit analog-to-digital converter with a conversion rate of 100KS/s. It features a differential input type and supports SPI, serial, and parallel interfaces. The device is packaged in a lead-free SOIC package and is suitable for surface mount applications. The operating temperature range is from 0°C to 70°C, and the maximum power dissipation is 941mW. The device is RoHS compliant and available in tape and reel packaging with 1000 units per package.
Maxim MAX191BCWG+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Input Type | DIFFERENTIAL |
| Interface | SPI, Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 941mW |
| Mount | Surface Mount |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100000S/s |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX191BCWG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.