Maxim MAX1922ETB+ technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1922ETB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
