The MAX1924XEEE-T is an industrial-grade power management IC with a single channel and a nominal supply voltage of 4V. It operates within a temperature range of -40°C to 85°C and is packaged in a QSOP-16 package with a 0.150 inch pitch. The IC has 16 terminals and is designed for industrial applications.
Maxim MAX1924XEEE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 4 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1924XEEE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.