The MAX192ACWP-T is a commercial temperature successive approximation analog-to-digital converter with a 10-bit resolution and a maximum analog input voltage of 2.048V. It operates from a 5V supply voltage and has a pin count of 20. The device is packaged in a SO-20 package and has a width of 7.5mm and a length of 12.8mm.
Maxim MAX192ACWP-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX192ACWP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.