The MAX192AEWP/GG8 is a 20-pin industrial-grade analog-to-digital converter with a successive approximation architecture and a 5V nominal supply voltage. It operates over a temperature range of -40 to 85 degrees Celsius and features a maximum analog input voltage of 2.048 volts. The device is packaged in a 20-pin R-PDSO-G20 package with a width of 7.5mm and a length of 12.8mm. The MAX192AEWP/GG8 is a single-function device with a JEDEC package code of R-PDSO-G20 and a terminal position of dual. It is compliant with industrial temperature grade specifications.
Maxim MAX192AEWP/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX192AEWP/GG8 to view detailed technical specifications.
No datasheet is available for this part.