The MAX192AEWP/GG8-T is a 10-bit successive approximation analog-to-digital converter with a nominal supply voltage of 5V and an industrial temperature grade. It has 20 terminals and operates over a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length. It is designed for use in industrial applications.
Maxim MAX192AEWP/GG8-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.65 |
| Analog Input Voltage-Min | 1.25 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX192AEWP/GG8-T to view detailed technical specifications.
No datasheet is available for this part.