The MAX192BEAP is an industrial-grade successive approximation ADC with a 10-bit resolution, operating on a 5V nominal supply voltage. It features a maximum analog input voltage of 2.048V and a minimum of -2.048V. The device is packaged in a 5.30mm x 0.65mm pitch SSOP-20 package, suitable for surface mount applications. The MAX192BEAP operates within a temperature range of -40°C to 85°C.
Maxim MAX192BEAP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Number of Bits | 10 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 2.048 |
| Analog Input Voltage-Min | -2.048 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX192BEAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.