The MAX1935ETA is an adjustable linear voltage regulator with a maximum output current of 0.5A and a maximum output voltage of 4.5V. It operates over a temperature range of -40°C to 150°C junction temperature and has a dropout voltage of 0.259V at nominal conditions. The device is packaged in a TQFN-8 package and is suitable for use in a variety of applications requiring a stable and adjustable voltage supply.
Maxim MAX1935ETA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 0.8 |
| Output Voltage1-Max | 4.5 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.259 |
| Dropout Voltage1-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1935ETA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.