The MAX194BEPE+ is a 14-bit single-ended analog-to-digital converter with a conversion rate of 85KS/s. It operates from a 5V supply voltage and is packaged in a PDIP package. The device is RoHS compliant and has a maximum power dissipation of 80mW. It is suitable for use in environments with operating temperatures ranging from -40°C to 85°C.
Maxim MAX194BEPE+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 85KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Analog Inputs | 1 |
| Number of Bits | 14 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Resolution | 14b |
| RoHS Compliant | Yes |
| Sampling Rate | 85000S/s |
| Supply Type | Dual, Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX194BEPE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.