Maxim MAX19506EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Interface | SPI, Serial, Parallel |
| Number of A/D Converters | 2 |
| Number of Bits | 8 |
| Packaging | Box |
| Radiation Hardening | No |
| Sampling Rate | 100000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19506EVKIT+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.