Maxim MAX19517ETM+ technical specifications.
| Conversion Rate | 130MS/s |
| Interface | SPI, Serial, Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.2W |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Analog Inputs | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 43 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 130MS/s |
| Signal to Noise Ratio (SNR) | 59.9dB |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19517ETM+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.