Maxim MAX19528EXE+ technical specifications.
| Package/Case | TFBGA |
| Interface | Serial |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Package Quantity | 240 |
| Packaging | Rail/Tube |
| Sampling Rate | 64000000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19528EXE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.