The MAX1952ESA is an industrial-grade DC/DC controller with a maximum operating temperature of 85 degrees Celsius. It has 8 terminals and operates within a temperature range of -40 to 85 degrees Celsius. The device is available in an 8-pin SOP package with a width of 3.9mm and a length of 4.9mm. It can handle input voltages between 2.6V and 5.5V. The MAX1952ESA is a single-function device with a temperature grade of industrial.
Maxim MAX1952ESA technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1952ESA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.