The MAX1954AEUB-T is an industrial DC/DC controller IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 10 terminals and is packaged in a TSSOP package. The device is designed to operate within a voltage range of 3.0V to 5.5V. It is a single-function device with a temperature grade of industrial.
Maxim MAX1954AEUB-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1954AEUB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.