The MAX1956ETI-T is a 28-pin quad op-amp with an industrial temperature range of -40°C to 85°C. It operates on an input voltage range of 1.6V to 5.5V. The device is packaged in a S-PQCC-N28 package. The op-amp is designed for use in a variety of applications, including those requiring high performance and reliability.
Maxim MAX1956ETI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1956ETI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.