Maxim MAX1963EZT090 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Number of Outputs | 1 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 0.9 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.003 |
| Load Regulation-Max | 0.0027 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1963EZT090 to view detailed technical specifications.
No datasheet is available for this part.