Maxim MAX1966ESA+ technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 800mV |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Weight | 0.006596oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1966ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.