The MAX1968EUI-T is a 28-pin industrial-grade DC/DC controller IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has a single function and is available in a TSSOP-28 package with a width of 4.4mm and a length of 9.7mm. The IC has a pin count of 28 and is designed for use in applications with input voltages between 3V and 5.5V. It is suitable for use in industrial environments and is packaged in a 4.40mm, exposed pad, TSSOP-28 package.
Maxim MAX1968EUI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1968EUI-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.