Maxim MAX19705ETM technical specifications.
| Interface | Parallel |
| Number of A/D Converters | 2 |
| Operating Supply Current | 9.6mA |
| Operating Supply Voltage | 3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX19705ETM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.