
Quad-channel, 10-bit Analog Front End (AFE) IC featuring a 45MS/s conversion rate. This integrated circuit offers 4 analog inputs and 2 analog-to-digital converters, with a total of 8 converters. It supports SPI, 3-wire, and serial interfaces, operating from a 2.7V to 3.3V supply voltage. Designed for general RF and wireless applications, this component boasts a signal-to-noise ratio of 54.6dB and operates within a temperature range of -40°C to 85°C. The device is RoHS compliant and lead-free, supplied in tape and reel packaging.
Maxim MAX19706ETM+T technical specifications.
| Conversion Rate | 45MS/s |
| Input Type | ANALOG |
| Interface | SPI, 3-WIRE, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 49.5mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 4 |
| Number of Converters | 8 |
| Operating Supply Current | 16.5mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 20mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 22000KS/s |
| Series | MAX19706 |
| Signal to Noise Ratio (SNR) | 54.6dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19706ETM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.