Maxim MAX19711ETN+T technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 37.5mW |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 17mA |
| RoHS Compliant | Yes |
| Series | MAX19711 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19711ETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
