Maxim MAX19713ETN+T technical specifications.
| Conversion Rate | 45MS/s |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 91.8mW |
| Max Supply Voltage | 3.3V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 2 |
| Number of Bits | 10 |
| Number of Channels | 2 |
| Number of Converters | 8 |
| Number of D/A Converters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 37mA |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Series | MAX19713 |
| Signal to Noise Ratio (SNR) | 56.1dB |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX19713ETN+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
