Maxim MAX1976AETT100+T technical specifications.
| Input Bias Current | 90uA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.62V |
| Max Power Dissipation | 727mW |
| Number of Outputs | 1 |
| Output Current | 300mA |
| Output Type | Fixed |
| Output Voltage | 750mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1976A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1976AETT100+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.