
Positive fixed output LDO regulator, 1.6V output voltage, 0.3A maximum output current. Features ±0.5% accuracy, 0.1V typical dropout voltage at 300mA, and 70dB typical PSRR. Operates with input voltages from 1.62V to 3.6V. Housed in a 6-pin TSOT-23 surface-mount package with gull-wing leads. Includes short circuit, shutdown, and thermal protection.
Maxim MAX1976AEZT160 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 0.88 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.62V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@300mAV |
| Accuracy | ±0.5% |
| Line Regulation | 0.15%/V |
| Load Regulation | 0.3% |
| Maximum Power Dissipation | 727mW |
| Typical Ground Current @ Full Load | 0.09mA |
| Typical PSRR | 70dB |
| Typical Quiescent Current | 0.09mA |
| Typical Output Noise Voltage | 86uVrms |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX1976AEZT160 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.