Fixed positive LDO regulator offering a 2.85V nominal output voltage with a maximum output current of 0.3A. Features a low dropout voltage of 0.2V (max) and 0.1V (nom), ensuring efficient operation. Operates with an input voltage range of 1.62V to 3.6V, with an absolute maximum input of 4V. Achieves tight voltage regulation with a maximum line regulation of 0.00107% and load regulation of 0.00855%. Housed in a 6-pin TSOT-23 package (PDSO6, R-PDSO-G6) with dimensions of 2.9mm length and 1.6mm width, suitable for applications with a 1.1mm height constraint. Designed for operation across a wide temperature range from -40°C to 85°C.
Maxim MAX1976AEZT285-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 2.779 |
| Output Voltage1-Max | 2.921 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 2.85 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00107 |
| Load Regulation-Max | 0.00855 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1976AEZT285-T to view detailed technical specifications.
No datasheet is available for this part.