Fixed positive LDO regulator with a 1V output voltage and a maximum dropout voltage of 0.2V. Features a 0.3A maximum output current and operates from a 1.62V to 3.6V input voltage range. This BICMOS IC offers a 2.5mV maximum voltage tolerance and is housed in a 6-terminal, 3mm x 3mm TDFN-6 package. Operating temperature range is -40°C to 85°C.
Maxim MAX1976ETT100-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N6 |
| Width | 3 |
| Length | 3 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 0.975 |
| Output Voltage1-Max | 1.025 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.00315 |
| Load Regulation-Max | 0.003 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1976ETT100-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.