
Positive LDO voltage regulator, fixed 1.2V output, 0.3A maximum output current. Features 1.62V to 3.6V input voltage range, 0.1V typical dropout voltage at 300mA, and ±0.5% accuracy. Surface mountable in a 6-pin TDFN EP package (3x3x0.73mm) with exposed pad. Includes current limit, short circuit protection, shutdown, and thermal protection. Operates from -40°C to 85°C.
Maxim MAX1976ETT120+TG50 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.73 |
| Seated Plane Height (mm) | 0.75 |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Polarity | Positive |
| Maximum Output Current | 0.3(Min)A |
| Minimum Input Voltage | 1.62V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.1@300mAV |
| Maximum Dropout Voltage @ Current | 0.2@300mAV |
| Accuracy | ±0.5% |
| Line Regulation | 0.01%/V(Typ) |
| Load Regulation | 0.02%(Typ) |
| Maximum Power Dissipation | 1951mW |
| Typical Quiescent Current | 0.09mA |
| Special Features | Current Limit|Short Circuit Protection|Shutdown|Thermal Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim MAX1976ETT120+TG50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.