Fixed positive LDO regulator offering a stable 1.2V output with a maximum dropout voltage of 0.2V. Features a 0.3A maximum output current and a wide input voltage range from 1.62V to 3.6V. Operates across a temperature range of -40°C to 85°C, housed in a compact 6-pin PDSO6 package. Delivers precise voltage regulation with a maximum tolerance of 2.5%.
Maxim MAX1976EZT120-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 3.6 |
| Input Voltage-Min | 1.62 |
| Output Voltage1-Min | 1.17 |
| Output Voltage1-Max | 1.23 |
| Output Current1-Max | 0.3 |
| Voltage Tolerance-Max | 2.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.1 |
| Output Voltage1-Nom | 1.2 |
| Input Voltage Absolute-Max | 4 |
| Line Regulation-Max | 0.0034 |
| Load Regulation-Max | 0.0036 |
| Dropout Voltage1-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1976EZT120-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.