IC REG CTRLR NOTEBK 4OUT 28QSOP
Maxim MAX1977EEI+ technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX1977 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1977EEI+ to view detailed technical specifications.
No datasheet is available for this part.
