Maxim MAX1979ETM-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 5 |
| Supply Voltage-Max | 5.5 |
| Termination Type | SOLDER |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1979ETM-T to view detailed technical specifications.
No datasheet is available for this part.