The MAX197AEAI is an industrial-grade specialized IC with a 28-pin SSOP package. It operates over a temperature range of -40 to 85°C and is supplied with a nominal voltage of 5V. The IC's supply voltage can range from 4.75 to 5.25V. With a temperature grade of industrial, this IC is designed for use in harsh environments.
Maxim MAX197AEAI technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.29 |
| Length | 10.2 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX197AEAI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.