
12-bit, 8-channel Analog-to-Digital Converter (ADC) with a 100KS/s sampling rate. Features single-ended input, parallel interface, and 1LSB integral nonlinearity. Operates from a 4.75V to 5.25V single supply voltage, with a temperature range of 0°C to 70°C. Packaged in a 28-pin SOIC surface-mount case. RoHS compliant.
Maxim MAX197BCWI+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.1mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Supply Type | Single |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX197BCWI+ to view detailed technical specifications.
No datasheet is available for this part.